|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA18500N00U430F
Manufacturer Part #:

CXA1850-0000-000N00U430F

Manufacturer:

Description:
High Power LEDs - White White 3000K 4551lm, 35V, 1400mA
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
CXA1850-0000-000N00U430F Datasheet CXA1850-0000-000N00U430F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 3955 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 1400 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 35 V
Mounting Style: SMD/SMT
Series: CXA1850
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
LED Size: 17.85 mm x 17.85 mm x 1.55 mm
Length: 17.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 40
Width: 17.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-150-1400A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
52745-0497 FFC & FPC Connectors 26,354
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
2213401-2 LED Lighting Mounting Accessories 1,353
LDH-45B-350W LED Power Supplies 67
CXA2540-0000-000N00V230F High Power LEDs - White 65
CXA2530-0000-000N00T230F High Power LEDs - White 83
1-1318118-6 Headers & Wire Housings 1,445
180080-0000 LED Lighting Mounting Accessories 132
LDH-45B-500W LED Power Supplies 4
CXA1304-0000-000C00B230F High Power LEDs - White 94
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.94
10:
$50.00
50:
$47.99
100:
$40.00
200:
$38.00

To add to a project, please Log In.

171276672 112752341 140431019 157056457 176730048 141444002 161564078 176550995 100401712 192318149 121159121 146223706 146259450 160319106