|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA18200N00Q230F
Manufacturer Part #:

CXA1820-0000-000N00Q230F

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 2327lm, 550mA, 80CRI
Mouser Online Catalog Page 118, Mouser Online Catalog
PDF Page 118, PDF Catalog Page
CXA1820-0000-000N00Q230F Datasheet CXA1820-0000-000N00Q230F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 2100 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 550 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 37 V
Mounting Style: SMD/SMT
Series: CXA1820
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Length: 17.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 17.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPF-25D-42 LED Power Supplies 38
2-2154857-2 LED Lighting Mounting Accessories 990
HVGC-150-500A LED Power Supplies 3
ImageMfr. Part #DescriptionStock 
MUR420G Rectifiers 10,804
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
RK27112A0A16 Potentiometers 348
2213401-2 LED Lighting Mounting Accessories 1,353
TIP142 Darlington Transistors 1,467
BFC237011104 Film Capacitors 9,340
BSS126 H6327 MOSFET 6,671
274-1AB Heat Sinks 6,019
2213401-1 LED Lighting Mounting Accessories 773
LM7812ACT Linear Voltage Regulators 2,184
Real Time Availability
Stock:
135 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.44
10:
$9.91
50:
$9.63
100:
$8.87
200:
$8.06
500:
$7.55
$6.89

To add to a project, please Log In.

152410191 112752341 121159121 146223706 140431019 141444002 146259450 160319106 161564078 176550995 176730048 157056457 100401712 192318149