|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA15200N0UM440F
Manufacturer Part #:

CXA1520-0000-000N0UM440F

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 1645lm, 500mA, 75CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 1485 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 500 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 35 V
Mounting Style: SMD/SMT
Series: CXA1520
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Length: 15.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 15.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 990
5-2154874-2 LED Lighting Mounting Accessories 272
LPF-16D-36 LED Power Supplies 18
HVGC-150-500A LED Power Supplies 3
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0UJ440G High Power LEDs - White 195
2-2154857-2 LED Lighting Mounting Accessories 990
LHC1-4090-1203 High Power LEDs - White 48
CXA1512-0000-000F0UJ450H High Power LEDs - White 87
180560-0002 LED Lighting Mounting Accessories 96
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.96
10:
$16.11
50:
$15.65
100:
$14.41
200:
$13.10
500:
$12.27
$11.19

To add to a project, please Log In.

171276672 112752341 121159121 146259450 141444002 176550995 157056457 176730048 160319106 186280652 100401712 117386661 192318149 192788299