|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA15200N00P250F
Manufacturer Part #:

CXA1520-0000-000N00P250F

Manufacturer:

Description:
High Power LEDs - White Cool White, 5000K 2028lm, 500mA, 75CRI
Mouser Online Catalog Page 118, Mouser Online Catalog
PDF Page 118, PDF Catalog Page
CXA1520-0000-000N00P250F Datasheet CXA1520-0000-000N00P250F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 1830 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 500 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 35 V
Mounting Style: SMD/SMT
Series: CXA1520
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Length: 15.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 15.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 984
5-2154874-2 LED Lighting Mounting Accessories 272
LPF-16D-36 LED Power Supplies 18
HVGC-150-500A LED Power Supplies 3
ImageMfr. Part #DescriptionStock 
XHP50A-01-0000-0D0BJ20E2 High Power LEDs - White 1,275
XHP70A-01-0000-0D0BN20E2 High Power LEDs - White 165
MHDEWT-0000-000N0HG450E High Power LEDs - White 757
APC-35-700 LED Power Supplies 8
180560-0001 LED Lighting Mounting Accessories 898
5-2154874-2 LED Lighting Mounting Accessories 272
CXA1310-0000-000F0HK20E1 High Power LEDs - White 93
180560-0002 LED Lighting Mounting Accessories 96
CXA1310-0000-000F00K40E2 High Power LEDs - White 79
C12476_MIRELLA-50-S LED Lighting Reflectors 28
Real Time Availability
Stock:
185 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.16
10:
$15.35
50:
$14.91
100:
$13.73
200:
$12.48
500:
$11.70
$10.66

To add to a project, please Log In.

171276672 185193152 112752341 141444002 145022269 157056457 176550995 176730048 121159121 138077106 146259450 160319106 190546568 100401712 192318149