Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CXA15200N00N430F
Manufacturer Part #:

CXA1520-0000-000N00N430F

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 1895lm, 500mA, 80CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1710 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 500 mA
Forward Voltage: 35 V
Mounting Style: SMD/SMT
Series: CXA1520
Packaging: Tube
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
Length: 15.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 15.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.00
  10: $19.95
  50: $19.41
  100: $17.86
  200: $16.28
  500: $15.22
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
HVGC-150-500A
LED Power Supplies 150W 500mA 30-300V IP65 CC LED ...
Mean Well
1: $81.28
LPF-16D-36
LED Power Supplies 16.2W 36V 0.45A Dimming LED PS
Mean Well
1: $25.74
5-2154874-2
LED Lighting Mounting Accessories Solderles LED Ho ...
TE Connectivity
1: $1.25

171276672 185193152 112752341 140431019 141444002 161564078 176550995 176730048 121159121 146259450 160319106 100401712 157056457 146223706