|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA15120N00N20E1
Manufacturer Part #:

CXA1512-0000-000N00N20E1

Manufacturer:

Description:
High Power LEDs - White WHITE, 1590lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 1590 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 37 V
Mounting Style: SMD/SMT
Series: CXA1512
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Length: 15.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 15.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-100-350A LED Power Supplies 12
2-2154857-2 LED Lighting Mounting Accessories 990
5-2154874-2 LED Lighting Mounting Accessories 272
LPF-16D-42 LED Power Supplies 3
ImageMfr. Part #DescriptionStock 
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,546
MHDEWT-0000-000N0HG450E High Power LEDs - White 757
LXML-PM01-0100 High Power LEDs - Single Color 1,544
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,154
1N5711 Schottky Diodes & Rectifiers 20,028
SUM55P06-19L-E3 MOSFET 6,181
C3225X7S2A335K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,511
IRFP460APBF MOSFET 2,090
R-78E5.0-0.5 Non-Isolated DC/DC Converters 2,336
612 Mounting Hardware 10,503
Real Time Availability
Stock:
241 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week

Quantities greater than 241 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.18
10:
$4.92
50:
$4.78
100:
$4.40
200:
$4.00
500:
$3.75
$3.41
$3.33

To add to a project, please Log In.

102257279 141444002 176550995 176730048 146259450 160319106 100401712 121159121 138077106 192318149 157056457 190546568