|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA15120F0HK450H
Manufacturer Part #:

CXA1512-0000-000F0HK450H

Manufacturer:

Description:
High Power LEDs - White WHITE, 1290lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 1290 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 18 V
Mounting Style: SMD/SMT
Series: CXA1512
Packaging: Tray
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Length: 15.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 15.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 990
5-2154874-2 LED Lighting Mounting Accessories 272
HVGC-100-700A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 175,769
LXR7-SW57 High Power LEDs - White 1,224
LXR9-SW30 High Power LEDs - White 1,480
5787169-9 D-Sub High Density Connectors 87
796634-2 Pluggable Terminal Blocks 6,601
DFLS160-7 Schottky Diodes & Rectifiers 7,439
NTMS5P02R2G MOSFET 23,588
CLM3C-WKW-CWBYA453 Standard LEDs - SMD 1,901
XPLAWT-00-0000-0000V4051 High Power LEDs - White 620
LXML-PWN1-0100 High Power LEDs - White 1,799
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week

Quantities greater than 70 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.76
10:
$6.42
50:
$6.24
100:
$5.74
200:
$5.22
500:
$4.89
$4.46
$4.34

To add to a project, please Log In.

121159121 138077106 146259450 160319106 145022269 157056457 176730048 190546568 141444002 176550995 100401712 192318149