Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CXA15120F00K20E7
Manufacturer Part #:

CXA1512-0000-000F00K20E7

Manufacturer:

Description:
High Power LEDs - White WHITE, 1200lm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1200 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 700 mA
Forward Voltage: 18 V
Mounting Style: SMD/SMT
Series: CXA1512
Packaging: Tray
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
Length: 15.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 15.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 2,788
5-2154874-2 LED Lighting Mounting Accessories 384
HVGC-100-700A LED Power Supplies 2
LPF-16D-20 LED Power Supplies 5
ImageMfr. Part #DescriptionStock 
LMT84LP Board Mount Temperature Sensors 2,454
Si7007-A20-IM Board Mount Humidity Sensors 97
SRN5040-470M Fixed Inductors 1,247
180289-0000 Heat Sinks - LED 249
2-2154857-2 LED Lighting Mounting Accessories 2,788
5-2154874-2 LED Lighting Mounting Accessories 384
CXA1310-0000-000N00J230F High Power LEDs - White 36
CXA1512-0000-000F0HK450H High Power LEDs - White 40
C10918_Bridget-S LED Lighting Reflectors 96
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.83
  10: $8.50
  50: $8.15
  100: $6.80
  200: $6.46
  500: $6.28
  1,000: $4.47
  2,500: $4.34
  5,000: Quote

To add to a project, please Log In.

121159121 100401712 146259450 160319106 140431019 141444002 161564078 176550995 176730048 146223706 157056457