|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13100N0YG430F
Manufacturer Part #:

CXA1310-0000-000N0YG430F

Manufacturer:

Description:
High Power LEDs - White White, 840lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 840 lm
Color Rendering Index - CRI: 93
Luminous Intensity: -
Viewing Angle: 115 deg
If - Forward Current: 350 mA
Vf - Forward Voltage: 36 V
Mounting Style: SMD/SMT
Series: CXA1310
Packaging: Tray
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: COB - Chip-on-Board
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPF-16D-42 LED Power Supplies 3
ImageMfr. Part #DescriptionStock 
180414-0102 LED Lighting Mounting Accessories 1,306
2213401-2 LED Lighting Mounting Accessories 1,401
OPGD-1-002 LED Lighting Lenses 1,942
OPTX-1-006 LED Lighting Lenses 1,317
180555-0001 LED Lighting Mounting Accessories 778
2-2154857-2 LED Lighting Mounting Accessories 2,276
APC-12-350 LED Power Supplies 76
180414-0001 LED Lighting Mounting Accessories 415
ASMT-M015 LED Lighting Lenses 608
ASMT-M030 LED Lighting Lenses 254
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.50
10:
$8.07
50:
$7.85
100:
$7.22
200:
$6.58
500:
$6.15
$5.61

To add to a project, please Log In.

171276672 179305885 112752341 157056457 100401712 192318149 140431019 141444002 146259450 160319106 161564078 176550995 176730048 121159121 146223706