Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CXA13100N00J230F
Manufacturer Part #:

CXA1310-0000-000N00J230F

Manufacturer:

Description: High Power LEDs - White White 3000K 1165lm, 36V, 350mA
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,489, Mouser Online Catalog
PDF Page 2,489, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1040 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 350 mA
Forward Voltage: 36 V
Mounting Style: SMD/SMT
Series: CXA1310
Packaging: Tube
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.16
  10: $10.75
  50: $10.31
  100: $8.60
  200: $8.17
  500: $7.94
  1,000: $5.66
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPF-16D-42
LED Power Supplies 16.38W 42V 0.39A Dimming LED PS
Mean Well
1: $25.74
HVGC-100-350A
LED Power Supplies 99.75W 285V 350mA OCP adj w pot ...
Mean Well
1: $80.32
XPLAWT-00-0000-000HU50E7
High Power LEDs - White Warm White 360lm, 1050mA
Cree, Inc.
1: $6.44
XPLAWT-00-0000-0000V4051
High Power LEDs - White Cool White 440lm, 1050mA
Cree, Inc.
1: $6.72
L130-2780003000W21
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.55
CXA1850-0000-000N00U430F
High Power LEDs - White White 3000K 4551lm, 35V, 1 ...
Cree, Inc.
1: $51.94
XMLBWT-00-0000-0000U2051
High Power LEDs - White Cool White, 6200 K 300lm, ...
Cree, Inc.
1: $7.58
CGA6M3X7S2A475K200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.50
DS18S20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $3.32
52745-0497
FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt ...
Molex
1: $0.77
MCP19114-E/MJ
Switching Controllers Digitally Enhn Power Low-Sid ...
Microchip Technology
1: $3.98
87439-0401
Headers & Wire Housings 1.5mm Rcpt Hsg Nyl B cpt H ...
Molex
1: $0.28
1-1318118-6
Headers & Wire Housings RECEPT HSG 12P
TE Connectivity / AMP
1: $0.91
LMD300-0040-C900-7030000
LED Power Supplies 120V/230V/277V For 2000-3000 LM ...
Cree, Inc.
1: $26.87
CXA1520-0000-000N00N430F
High Power LEDs - White Warm White, 3000K 1895lm, ...
Cree, Inc.
1: $21.00
20021121-00010C4LF
Headers & Wire Housings 10P HDR UNSHRD 1.27x1.27MM ...
FCI
1: $0.80
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
OP07DP
Operational Amplifiers - Op Amps Low Offset Voltag ...
Texas Instruments
1: $1.15
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
CXA1512-0000-000F00K20E7
High Power LEDs - White WHITE, 1200lm
Cree, Inc.
1: $8.83

141444002 161564078 176550995 176730048 100401712 121159121 146259450 160319106 140431019 146223706 179305885 171276672 112752341