|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13100F0UH40E3
Manufacturer Part #:

CXA1310-0000-000F0UH40E3

Manufacturer:

Description:
High Power LEDs - White White, 970lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 970 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 18 V
Mounting Style: SMD/SMT
Series: CXA1310
Packaging: Tray
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-100-700A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 677
CXB1304-0000-000C0UB230G High Power LEDs - White 114
STCS2ASPR LED Lighting Drivers 25,544
LXR7-SW57 High Power LEDs - White 814
LXR9-SW30 High Power LEDs - White 1,480
FSM4JH Tactile Switches 48,548
CAT4101TV-T75 LED Lighting Drivers 2,721
IFX20001MB V50 LDO Voltage Regulators 13,451
PSMN1R9-40PLQ MOSFET 3,449
VLHW4100 Standard LEDs - Through Hole 5,908
Real Time Availability
Stock:
145 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week

Quantities greater than 145 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.68
10:
$11.25
50:
$10.79
100:
$9.00
200:
$8.55
500:
$8.31
$5.90

To add to a project, please Log In.

171276672 179305885 112752341 145022269 157056457 190546568 100401712 121159121 138077106 192318149 141444002 176550995 176730048 146259450 160319106