|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13100F0HK20E3
Manufacturer Part #:

CXA1310-0000-000F0HK20E3

Manufacturer:

Description:
High Power LEDs - White White, 1200lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 1200 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 18 V
Mounting Style: SMD/SMT
Series: CXA1310
Packaging: Tray
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-100-700A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 677
VSMY3940X01-GS08 Infrared Emitters - High Power 1,483
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,542
GBPC3510 Bridge Rectifiers 688
1327FP-BK Heavy Duty Power Connectors 10,234
1327G6FP-BK Heavy Duty Power Connectors 10,279
2N7000 MOSFET 25,980
BSS138 MOSFET 115,383
261G2 Heavy Duty Power Connectors 19,519
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.28
10:
$6.91
50:
$6.72
100:
$6.18
200:
$5.62
500:
$5.27
$4.80
$4.68

To add to a project, please Log In.

171276672 179305885 112752341 100401712 192318149 141444002 145022269 146259450 160319106 176550995 176730048 157056457 121159121 138077106 190546568