|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13100F0HK20E1
Manufacturer Part #:

CXA1310-0000-000F0HK20E1

Manufacturer:

Description:
High Power LEDs - White White, 1200lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 1200 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 18 V
Mounting Style: SMD/SMT
Series: CXA1310
Packaging: Tray
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-100-700A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
CBT-90-W65S-C11-NA102 LED Lighting Modules 66
LZ1-10UV00-0000 High Power LEDs - Single Color 441
HIH-5030-001 Board Mount Humidity Sensors 2,672
PIC18F26K20-I/SS 8-bit Microcontrollers - MCU 3,326
ADA4851-1YRJZ-RL7 High Speed Operational Amplifiers 11,609
LZ9-J0CW00-0065 High Power LEDs - White 34
CXA1520-0000-000N00P250F High Power LEDs - White 185
LZ9-J0CW00-0055 High Power LEDs - White 23
LNJ03004GDD1 High Power LEDs - White 3,659
5-2154874-2 LED Lighting Mounting Accessories 272
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.28
10:
$6.91
50:
$6.72
100:
$6.18
200:
$5.62
500:
$5.27
$4.80
$4.68

To add to a project, please Log In.

171276672 179305885 112752341 121159121 138077106 102257279 141444002 176550995 176730048 192318149 190546568 100401712 146259450 157056457 160319106