|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13100F00J435F
Manufacturer Part #:

CXA1310-0000-000F00J435F

Manufacturer:

Description:
High Power LEDs - White White, 1120lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 1120 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 18 V
Mounting Style: SMD/SMT
Series: CXA1310
Packaging: Tray
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.55 mm
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-100-700A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 685
BSC010N04LSATMA1 MOSFET 3,829
FDMS8350L MOSFET 4,636
ES3D Rectifiers 18,877
ZXGD3004E6TA Gate Drivers 8,584
3361P-1-104GLF Trimmer Resistors - SMD 1,243
BSC016N04LS G MOSFET 6,528
SFH6106-3 Transistor Output Optocouplers 10,859
3544-2 Fuse Clips 3,075
XHGAWT-00-0000-00000HXE1 High Power LEDs - White 6,618
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 74 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.08
10:
$7.67
50:
$7.45
100:
$6.86
200:
$6.24
500:
$5.85
$5.33

To add to a project, please Log In.

171276672 179305885 112752341 121159121 145646711 146223706 146259450 160319106 100401712 192318149 176550995 141444002 157056457 161564078 176730048