|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13040C0HC265F
Manufacturer Part #:

CXA1304-0000-000C0HC265F

Manufacturer:

Description:
High Power LEDs - White WHITE, 440lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 440 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 400 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 9 V
Mounting Style: SMD/SMT
Series: CXA1304
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.15 mm
LED Size: 13.35 mm x 13.35 mm x 1.15 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 978
ImageMfr. Part #DescriptionStock 
LB W5AM-GYHY-25-Z High Power LEDs - Single Color 3,708
804091 Thermal Substrates - MCPCB 36
EPS-25-12 Switching Power Supplies 47
180555-0002 LED Lighting Mounting Accessories 395
XPEWHT-L1-0000-00E02 High Power LEDs - White 978
LDD-500H LED Power Supplies 62
803268 Thermal Substrates - MCPCB 1
CXA1304-0000-000N00B230F High Power LEDs - White 126
ERP-350-48 Switching Power Supplies 17
RS-150-48 Switching Power Supplies 17
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.00
10:
$1.90
50:
$1.84
100:
$1.70
200:
$1.54
500:
$1.44
$1.32
$1.28
$1.24

To add to a project, please Log In.

129382131 112752341 176730048 190546568 192318149 100401712 157056457 121159121 138077106 141444002 146259450 160319106 176550995 102257279