|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA13040C00C40E1
Manufacturer Part #:

CXA1304-0000-000C00C40E1

Manufacturer:

Description:
High Power LEDs - White WHITE, 475lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 475 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 400 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 9 V
Mounting Style: SMD/SMT
Series: CXA1304
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.15 mm
LED Size: 13.35 mm x 13.35 mm x 1.15 mm
Length: 13.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 13.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 988
ImageMfr. Part #DescriptionStock 
SFH 4558 Infrared Emitters - High Power 8,614
GW P9LRS2.EM-PPPR-50S5-0-200-R18 High Power LEDs - White 1,471
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
OPA211AIDR Precision Amplifiers 4,924
DEBUGADPTR1-USB Sockets & Adapters 419
64128M FC BW-3 LCD Graphic Display Modules & Accessories 158
DS1307ZN+T&R Real Time Clock 2,123
MAX6315US29D3+T Supervisory Circuits 6,860
2-2154857-1 LED Lighting Mounting Accessories 4,346
CXA1304-0000-000C00C450F High Power LEDs - White 94
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.74
50:
$1.69
100:
$1.56
200:
$1.42
500:
$1.33
$1.21
$1.18
$1.14

To add to a project, please Log In.

129382131 112752341 157056457 176730048 121159121 138077106 146259450 160319106 190546568 141444002 176550995 100401712 102257279 192318149