|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CRD001
Manufacturer Part #:

CRD-001

Manufacturer:

Description:
Power Management IC Development Tools Gate Driver Evaluation Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: Cree SiC MOSFETs
Input Voltage: 12 V
Output Voltage: 35 V
Brand: Cree, Inc.
Description/Function: SiC MOSFET Isolated Gate Driver
Dimensions: -
For Use With: Cree SiC MOSFETs
Interface Type: -
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Output Current: 9 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGD15FB45P Power Management IC Development Tools 20
C3M0065090J MOSFET 765
ACPL-K33T-060E Logic Output Optocouplers 264
C2M0080120D MOSFET 1,574
C2M0160120D MOSFET 1,380
CCS050M12CM2 Discrete Semiconductor Modules 21
IXDN609SI Gate Drivers 2,709
ACPL-4800-300E Logic Output Optocouplers 199
KIT8020-CRD-8FF1217P-1 Power Management IC Development Tools 41
C2M1000170D MOSFET 629
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.88

To add to a project, please Log In.

197847692 153566726 129889222 147914401 192564755