|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CP41BWESCK0P0154
Manufacturer Part #:

CP41B-WES-CK0P0154

Manufacturer:

Description:
Standard LEDs - Through Hole 60DG C-WT STNDOF P4 LED 9000K 3.6V
Mouser Online Catalog Page 156, Mouser Online Catalog
PDF Page 156, PDF Catalog Page
CP41B-WES-CK0P0154 Datasheet CP41B-WES-CK0P0154 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Cool White
LED Size: 7.6 mm x 7.6 mm x 4 mm
Wavelength/Color Temperature: 9000 K
Lens Color/Style: Water Clear
Luminous Intensity: 5200 mcd
Viewing Angle: 60 deg
If - Forward Current: 30 mA
Vf - Forward Voltage: 3.6 V
Packaging: Tube
Brand: Cree, Inc.
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: Piranha
Factory Pack Quantity: 60
Type: P4 LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSMSM Tactile Switches 12,826
282834-2 Fixed Terminal Blocks 7,470
12065C104KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,591
SN65HVD232D CAN Interface IC 2,061
S1A-13-F Rectifiers 29,554
RN732BTTD5001B25 Thin Film Resistors - SMD 4,080
NG-9511 Cable Mounting & Accessories 610
43025-1200 Headers & Wire Housings 6,895
F931D106MBA Tantalum Capacitors - Solid SMD 624
CP41B-AFS-CM0Q0264 Standard LEDs - Through Hole 3,500
Real Time Availability
Stock:
1,403 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.314
100:
$0.289
$0.262
$0.258
$0.256
$0.234
$0.23

To add to a project, please Log In.

133644664 190252372 192289103 176322536 121159121 100401712 110967980 113797795 120930513 135275941 136207209 165003213 181848325 146259450 160319106 168527666 176550995 176730048 169091142 179388276 185618521