|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CMPA5585025F-TB
Manufacturer Part #:

CMPA5585025F-TB

Manufacturer:

Description:
RF Development Tools 5.5-8.5GHz 25W GaN Test Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: CMPA5585025F
Frequency: 5.5 GHz to 8.5 GHz
Operating Supply Voltage: 28 V
Brand: Cree, Inc.
Description/Function: -
Dimensions: -
For Use With: CMPA5585025F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMPA5585025F RF Amplifier 70
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,893
ZXMP4A16GTA MOSFET 4,717
GRM21BR71H474KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,700
GRM32ER61C226ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,986
MBRA340T3G Schottky Diodes & Rectifiers 42,933
MCP9509HT-E/OT Board Mount Temperature Sensors 3,644
MMBT3904 Bipolar Transistors - BJT 240,742
GRM1555C1H681JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,790
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$715.00

To add to a project, please Log In.

123671043 113070907 153566726 147914401 192564755 1978476925-1214-2false