Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CMPA2560025F-TB
Manufacturer Part #:

CMPA2560025F-TB

Manufacturer:

Description: RF Development Tools 2.5-6GHz 25W GaN Test Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: CMPA2560025F
Frequency: 2500 MHz to 6000 MHz
Operating Supply Voltage: 28 V
Brand: Cree, Inc.
Description/Function: -
Dimensions: -
For Use With: CMPA2560025F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $715.00

To add to a project, please Log In.


123671043 113070907 153566726 192564755 197847692 1479144015-1214-2false