|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CMPA0060025F-TB
Manufacturer Part #:

CMPA0060025F-TB

Manufacturer:

Description:
RF Development Tools .02-6GHz 25W GaN Test Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: CMPA0060025F
Frequency: 2500 MHz to 6000 MHz
Operating Supply Voltage: 50 V
Brand: Cree, Inc.
Description/Function: -
Dimensions: -
For Use With: CMPA0060025F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
54402JE Modular Connectors / Ethernet Connectors 205
142-0701-851 RF Connectors / Coaxial Connectors 15,043
CMPA0060025F RF Amplifier 12
TQP3M9009 RF Amplifier 10,704
CGH40120F RF JFET Transistors 68
RJF54421 Modular Connectors / Ethernet Connectors 536
DSPIC30F4011-30I/P Digital Signal Processors & Controllers - DSP, DSC 209
LM2576S-ADJ/NOPB Voltage Regulators - Switching Regulators 1,036
54402BE Modular Connectors / Ethernet Connectors 105
AS3911-DK-ST RFID Transponder Tools 9
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$715.00

To add to a project, please Log In.

123671043 113070907 153566726 197847692 192564755 1479144015-1214-2false