|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CMPA0060002F-TB
Manufacturer Part #:

CMPA0060002F-TB

Manufacturer:

Description:
RF Development Tools .02-6GHz 25W GaN Test Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: CMPA0060002F
Frequency: 20 MHz to 6000 MHz
Operating Supply Voltage: 28 V
Brand: Cree, Inc.
Description/Function: -
Dimensions: -
For Use With: CMPA0060002F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMPA0060002F RF Amplifier 90
CGH40010F RF JFET Transistors 367
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,754
RDED72W125MUE1C13A Multilayer Ceramic Capacitors MLCC - Leaded 439
RDED72E105K5E1C13A Multilayer Ceramic Capacitors MLCC - Leaded 12
HH-3401-BC Enclosures, Boxes, & Cases 17
RDED72W474K5E1C13A Multilayer Ceramic Capacitors MLCC - Leaded 519
CMPA0060025F-TB RF Development Tools 3
CGH40010F-TB RF Development Tools 4
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$715.00

To add to a project, please Log In.

123671043 113070907 153566726 192564755 197847692 1479144015-1214-2false