Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CMF10120D
Manufacturer Part #:

CMF10120D

Manufacturer:

Description: MOSFET ZFET 1X10A IDS 1200V ON 160MOHM SIC MOSFT
Lifecycle: New At Mouser
Silverlight Page 555, Mouser Enhanced Catalog
PDF Page 555, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 1200 V
Gate-Source Breakdown Voltage: 25 V
Continuous Drain Current: 24 A
Resistance Drain-Source RDS (on): 160 mOhms
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-247-3
Forward Transconductance gFS (Max / Min): 3.7 S, 3.4 S
Gate Charge Qg: 47.1 nC
Power Dissipation: 152 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
613 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.62
  50: $20.42
  100: $20.21
  500: $20.13
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3D1P7060Q
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $0.49
CMF20120D
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
Cree, Inc.
1: $33.33
STW77N65M5
MOSFET N-channel 650 V 0.033ohm 69A Mdmesh
STMicroelectronics
1: $22.14
C4D10120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $14.40
STW9N150
MOSFET N-CH 1500V HI-VOLT PWRMESH PWR MOSFET
STMicroelectronics
1: $11.22
STW13NK100Z
MOSFET N-Ch 1000 Volt 13A Zener SuperMESH
STMicroelectronics
1: $7.50
FCA36N60NF
MOSFET 600V N-Ch SupreMOS FRFET MOSFET
Fairchild Semiconductor
1: $9.95
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
ISO7221CD
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.92
STW25N95K3
MOSFET N-Ch 950V 0.32 Ohm 22A SuperMESH 3
STMicroelectronics
1: $16.64
C4D02120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $2.88
EZA-EGCA50AV
ESD Suppressors 15V 0805 ARRAY SUPPRESSOR ESD
Panasonic Electronic Components
1: $0.87
STW4N150
MOSFET N-channel 1500 V PowerMesh
STMicroelectronics
1: $6.96
TNPW080510K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.47
MCL4148-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
IHLP6767GZER150M51
Fixed Inductors 15uH 20%
Vishay/Dale
1: $6.44
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.22
HCNW3120-000E
Logic Output Optocouplers 1Ch 10mA 700mW
Avago Technologies
1: $3.88
RP-2405S
DC/DC Converters 1W DC/DC 5.2kV UNREG 24Vin 5Vout
RECOM Power
1: $12.99
CRCW060361K9FKEA
Thick Film Resistors - SMD 1/10watt 61.9Kohms 1%
Vishay/Dale
1: $0.22

120220976 146172810