|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-KCCKPPSGMBB7A363
Manufacturer Part #:

CLX6B-FKC-CKPPSGMBB7A363

Manufacturer:

Description:
Standard LEDs - SMD RGB
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: RGB
LED Size: 3.5 mm x 3.5 mm x 2.5 mm
Wavelength/Color Temperature: 624 nm, 540 nm, 480 nm
Luminous Intensity: 900 mcd, 2100 mcd, 500 mcd
Viewing Angle: 120 deg
Lens Color/Style: UV Tinted
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V, 3.1 V, 3.2 V
Package / Case: PLCC-6
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Cree, Inc.
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 24,397
CLX6A-FKB-CJNNRFJBB7A363 Standard LEDs - SMD 42,050
ASMT-YTB2-0BB02 Standard LEDs - SMD 10,469
LRTBG6TG-TU7-1+V7AW-36+ST7-68-IB Standard LEDs - SMD 71,522
CLP6C-FKB-CM1Q1H1BB7R3R3 Standard LEDs - SMD 9,147
CLV1A-FKB-CJ1M1F1BB7R4S3 Standard LEDs - SMD 17,398
CLP6C-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 9,431
CLX6A-FKB-CK1P1G1BB7S4T3 Standard LEDs - SMD 1,673
CLX6B-FKC-CN1R1J1BB7D3D3 Standard LEDs - SMD 3,169
Real Time Availability
Stock:
11,281 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.462
100:
$0.425
$0.385
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.379
$0.376
$0.345
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160319106 113797795 127203473 176550995 176730048