Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CLA1BWKWXD0F0E33
Manufacturer Part #:

CLA1B-WKW-XD0F0E33

Manufacturer:

Description: Standard LEDs - SMD Cool White LED
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 134, Mouser Enhanced Catalog
PDF Page 134, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Package / Case: PLCC-4
LED Size: 3.2 mm x 2.8 mm
Illumination Color: White
Wavelength/Color Temperature: 8300 K
Forward Current: 30 mA
Forward Voltage: 3.2 V
Luminous Intensity: 3177 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,132 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  50: $0.387
  100: $0.291
  500: $0.241
  1,000: $0.208
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.159
  4,000: $0.15
  6,000: $0.141
  8,000: $0.138
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
XMLBWT-00-0000-000LT60E3
High Power LEDs - White Neutrl White, 5000 K 280lm ...
Cree, Inc.
1: $8.87
PCA9600D,118
Buffers & Line Drivers FM+ BUS BUFFER
NXP Semiconductors
1: $2.08
PIC18LF2620-I/SP
8-bit Microcontrollers - MCU 64KB 3968 RAM 25I/O
Microchip Technology
1: $6.60
SPV1040T
DC/DC Switching Converters Hi efficiency solar bat ...
STMicroelectronics
1: $4.24
CLA1B-MKW-XD0F0E73
Standard LEDs - SMD Warm White LED
Cree, Inc.
1: $0.55
PCA9624PW,112
LED Lighting Drivers 8bit Fm+ I2C-bus 100mA 40V LE ...
NXP Semiconductors
1: $1.85
CLA1A-WKB-CWBYA153
Standard LEDs - SMD 120DG C-WT BLK FC HI BRT LED 6 ...
Cree, Inc.
1: $0.45
CLA1B-MKW-XD0F0E83
Standard LEDs - SMD Warm White LED
Cree, Inc.
1: $0.50
CLA2A-WKW-CXBZ0153
Standard LEDs - SMD 120DG C-WT WT FC HI BRT LED 90 ...
Cree, Inc.
1: $0.38
MCP1754ST-5002E/MB
Low Dropout Regulators - LDO LDO
Microchip Technology
1: $0.68
CLA1A-WKW-CXAYB453
Standard LEDs - SMD White LED
Cree, Inc.
1: $0.47
CLM4B-RKW-CWAXBAA3
Standard LEDs - SMD 120DG RD WT FC HI BRT LED 624N ...
Cree, Inc.
1: $0.15
CLA1A-WKW-CXAYB153
Standard LEDs - SMD 120DG C-WT WT FC HI BRT LED 68 ...
Cree, Inc.
1: $0.45
CLA1B-WKW-XD0F0E23
Standard LEDs - SMD Cool White LED
Cree, Inc.
1: $0.55
CLA1B-MKW-XD0F0E63
Standard LEDs - SMD Warm White LED
Cree, Inc.
1: $0.55
LQG15HS1N0S02D
Fixed Inductors 1nH +/-0.3nH Hi-Freq
Murata Electronics
1: $0.10
GRM1555C1H150JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LUW JNSH.EC-BRBT-5C8E-1
Standard LEDs - SMD White 6500K, 80 CRI Duris E3
OSRAM Opto Semiconductors
1: $0.19
LCW JDSH.EC-EUFQ-5R8T-1
High Power LEDs - White White 3000K 85 CRI Duris E ...
OSRAM Opto Semiconductors
1500: $0.27


This product is also available in:
176550995 160319106 194507447 127203473 176730048