|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CLA1BMKWXD0F0E53
Manufacturer Part #:

CLA1B-MKW-XD0F0E53

Manufacturer:

Description:
Standard LEDs - SMD Warm White LED
Mouser Online Catalog Page 156, Mouser Online Catalog
PDF Page 156, PDF Catalog Page
CLA1B-MKW-XD0F0E53 Datasheet CLA1B-MKW-XD0F0E53 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Package / Case: PLCC-4
LED Size: 3.2 mm x 2.8 mm x 1.9 mm
Wavelength/Color Temperature: 4700 K
Luminous Intensity: 2520 mcd
Lens Color/Style: Tinted
If - Forward Current: 30 mA
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Packaging: Reel
Brand: Cree, Inc.
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS123 MOSFET 130,280
CLM3C-WKW-CWBYA453 Standard LEDs - SMD 1,601
PIC12F683T-I/SN 8-bit Microcontrollers - MCU 2,277
SSSS811101 Slide Switches 9,585
DSPIC30F4013-30I/P Digital Signal Processors & Controllers - DSP, DSC 195
C503C-WAS-CCADB231 Standard LEDs - Through Hole 19,917
SSSS91A600 Slide Switches 23,321
CLA1B-WKW-XD0F0E13 Standard LEDs - SMD 11,570
STN1NF20 MOSFET 5,379
CRCW0805100RFKEA Thick Film Resistors - SMD 225,891
Real Time Availability
Stock:
7,165 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.23
10:
$0.213
100:
$0.196
$0.177
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.174
$0.173
$0.159
$0.155
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194507447 121159121 169091142 179388276 181848325 168527666 176730048 100401712 110967980 113797795 127203473 135275941 165003213 146259450 160319106 176550995