|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGHV96100F2
Manufacturer Part #:

CGHV96100F2

Manufacturer:

Description:
RF JFET Transistors 7.9-9.6GHz 100W GaN Gain 12.4dB 50OHM
Lifecycle:
New Product: New from this manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 12.4 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 12 A
Output Power: 131 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440210
Packaging: Tray
Application: -
Brand: Wolfspeed / Cree
Class: -
Configuration: Single
Development Kit: CGHV96100F2-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 7.9 GHz to 9.6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH40006P RF JFET Transistors 309
CGH60008D RF JFET Transistors 420
IPB025N10N3 G MOSFET 5,168
IRF6216TRPBF MOSFET 4,305
IRFS7730PBF MOSFET 1,007
T2G6001528-SG RF JFET Transistors 66
IRFS3006-7PPBF MOSFET 445
810F15RE Wirewound Resistors - Chassis Mount 16
R2S-053.3 Isolated DC/DC Converters 17
RC20GF750J Carbon Composition Resistors 2,128
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$717.54

To add to a project, please Log In.

147914401 197847692 187748749 142657343 164788757