|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGHV96050F1
Manufacturer Part #:

CGHV96050F1

Manufacturer:

Description:
RF JFET Transistors 7.9-9.6GHz 50W 50ohm Gain 15.6dB GaN HEMT
Lifecycle:
New Product: New from this manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 16 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 6 A
Output Power: 80 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 V
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440210
Packaging: Tray
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: CGHV96050F1-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 7.9 GHz to 9.6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$457.68

To add to a project, please Log In.

142657343 164788757 147914401 187748749 197847692