|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGHV96050F1-TB
Manufacturer Part #:

CGHV96050F1-TB

Manufacturer:

Description:
RF Development Tools 7.9-9.6GHz 50W 50ohm Test Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Transistors
Tool Is For Evaluation Of: CGHV96050F1
Frequency: 7.9 GHz to 9.6 GHz
Operating Supply Voltage: -
Brand: Cree, Inc.
Description/Function: Demonstration board for CGH96050F1
Dimensions: -
For Use With: CGHV96050F1
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$550.00

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
136354018 164788757 147914401 192564755 153566726 1978476925-1214-2false