Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGHV35150F
Manufacturer Part #:

CGHV35150F

Manufacturer:

Description: Transistors RF JFET 2.9-3.5GHz 150W GaN Gain@3.1Ghz 13.3dB
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Frequency: 3.1 GHz to 3.5 GHz
Gain: 13.3 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 12 A
Output Power: 170 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440193
Packaging: Tube
Application: -
Brand: Cree, Inc.
Ciss - Input Capacitance: -
Class: -
Configuration: Single
Development Kit: CGHV35150-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
Noise Figure: -
Operating Temperature Range: -
P1dB: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $364.80

To add to a project, please Log In.


147914401 187748749 197847692 142657343 164788757