Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGHV1J025D
Manufacturer Part #:

CGHV1J025D

Manufacturer:

Description:
RF JFET Transistors DC-18GHz 25W GaN Gain@10GHz 17dB
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Frequency: 10 MHz to 18 GHz
Gain: 17 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 2 A
Output Power: 25 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: -
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: Bare Die
Packaging: Waffle
Application: -
Brand: Cree, Inc.
Ciss - Input Capacitance: 5.1 pF
Class: -
Configuration: Octal
Development Kit: -
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: -
Noise Figure: -
Operating Temperature Range: -
P1dB: -
Rds On - Drain-Source Resistance: 0.6 Ohms
Vgs th - Gate-Source Threshold Voltage: - 3V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 10
Multiples: 10
Pricing (USD)
  10: $51.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGHV1J006D
RF JFET Transistors DC-18GHz 6W GaN Gain@10GHz 17d ...
Cree, Inc.
10: $33.60
XBP08-DPSIT-024
RF Modules XBee-PRO 868 RF Mod w/ RPSMA connector
Digi International
1: $45.00
ANT-868-PML
Antennas Perm Mnt RAngle Swvl 1/2 Wave Whip 868MHz
Linx Technologies
1: $8.12
ABL-25.000MHZ-B2F
Crystals +/-20ppm 25MHZ FUNDAMENTAL
ABRACON
1: $0.39
TPS2552DBVT-1
USB Switch ICs Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.29
AP2280-2WG-7
Switch ICs - Various Programmable Load Switch 1.5V ...
Diodes Incorporated
1: $0.65
RN73C2A499RBTG
Thin Film Resistors - SMD
TE Connectivity / Holsworthy
1: $0.96
B82747F4163N001
Fixed Inductors RING CORE CHOKE 3X2MH 16A
EPCOS / TDK
1: $37.13
CDRH3D28NP-330NC
Fixed Inductors 33uH 0.58A 0.385ohms
Sumida
1: $0.71
FH35W-11S-0.3SHW(99)
FFC & FPC Connectors 11P SMT HORIZ ZIF AU .9MM HT ...
Hirose Connector
1: $2.84
V23061A1004A302
General Purpose Relays RELAY
TE Connectivity / Schrack
730: $2.88


164788757 142657343 187748749 197847692 106693557 1479144015-0614-38false