|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGHV1J006D
Manufacturer Part #:

CGHV1J006D

Manufacturer:

Description:
RF JFET Transistors DC-18GHz 6W GaN Gain@10GHz 17dB
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 17 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 0.8 A
Output Power: 6 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: -
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: Bare Die
Packaging: Gel Pack
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: -
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: -
NF - Noise Figure: -
Operating Frequency: 10 MHz to 18 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: 2.3 Ohms
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH40006S RF JFET Transistors 443
MM60-52B1-B1-R850 PCI Express / PCI Connectors 5,893
NDT2955 MOSFET 49,431
G6C-2114P-US-DC5 General Purpose Relays 2,445
TA4FX XLR Connectors 1,203
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,582
CGHV60040D RF JFET Transistors 430
147873-1 Pushbutton Switches 7,215
245046030600829+ Board to Board & Mezzanine Connectors 488
TPS76133DBVR LDO Voltage Regulators 3,709
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$33.60

To add to a project, please Log In.

142657343 164788757 187748749 197847692 1479144015-0614-38false