|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGHV14250F
Manufacturer Part #:

CGHV14250F

Manufacturer:

Description:
RF JFET Transistors 1.2-1.4GHz 250W GaN Gain 18.2dB
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 18.6 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 18 A
Output Power: 330 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 130 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440162
Packaging: Tube
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: CGHV14250F-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 1.2 GHz to 1.4 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
215079-6 Headers & Wire Housings 14,544
215083-4 Headers & Wire Housings 9,456
215083-6 Headers & Wire Housings 7,553
20021121-00026T4LF Headers & Wire Housings 3,114
KUSBX-AS1N-W30 USB Connectors 11,594
215079-4 Headers & Wire Housings 5,308
LPC11C24FBD48/301, ARM Microcontrollers - MCU 584
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$367.83

To add to a project, please Log In.

142657343 164788757 147914401 187748749 197847692