|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGHV14250F-TB
Manufacturer Part #:

CGHV14250F-TB

Manufacturer:

Description:
RF Development Tools 1.2-1.4GHz 250W GaN Test Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Transistors
Tool Is For Evaluation Of: CGHV14250F
Frequency: 1.2 GHz to 1.4 GHz
Operating Supply Voltage: -
Brand: Cree, Inc.
Description/Function: Demonstration board for CGHV14250F
Dimensions: -
For Use With: CGHV14250F
Interface Type: -
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,964
AD9910BSVZ Data Acquisition ADCs/DACs - Specialized 280
DEBUGADPTR1-USB Sockets & Adapters 413
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
23LC1024-I/SN SRAM 2,671
TJA1050T/CM,118 CAN Interface IC 11,414
CGHV14250F RF JFET Transistors 11
1-215079-0 Headers & Wire Housings 6,155
215083-6 Headers & Wire Housings 7,553
215083-8 Headers & Wire Housings 13,194
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$550.00

To add to a project, please Log In.

136354018 164788757 192564755 153566726 197847692 1479144015-1214-2false