|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH60120D
Manufacturer Part #:

CGH60120D

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 120W GaN Gain@ 4GHz 13dB
Lifecycle:
New Product: New from this manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 13 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 12 A
Output Power: 120 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: -
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: Bare Die
Packaging: Waffle
Application: -
Brand: Cree, Inc.
Class: -
Development Kit: -
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: -
NF - Noise Figure: -
Operating Frequency: 4 GHz to 6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: 0.1 Ohms
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 20,076
GDH08STR04 DIP Switches / SIP Switches 3,266
ERJ-3RSFR10V Current Sense Resistors - SMD 40,933
GRM155R61A474KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,359
MMBTH10 RF Bipolar Transistors 26,407
LM337LMX/NOPB Linear Voltage Regulators 3,287
MC10EP05DG Logic Gates 134
ERJ-3EKF1210V Thick Film Resistors - SMD 154,458
ERJ-3EKF1801V Thick Film Resistors - SMD 110,279
5018 Circuit Board Hardware - PCB 9,130
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$165.87

To add to a project, please Log In.

142657343 164788757 147914401 187748749 1978476925-0614-38false