Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGH60030D
Manufacturer Part #:

CGH60030D

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 30W GaN Gain@ 4GHz 15dB
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Frequency: 4 GHz to 6 GHz
Gain: 15 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 3 A
Output Power: 30 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: -
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: Bare Die
Packaging: Waffle
Application: -
Brand: Cree, Inc.
Ciss - Input Capacitance: 8.2 pF
Class: -
Configuration: Dual
Development Kit: -
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: -
Noise Figure: -
Operating Temperature Range: -
P1dB: -
Rds On - Drain-Source Resistance: 0.5 Ohms
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 10
Multiples: 10
Pricing (USD)
  10: $83.41

To add to a project, please Log In.


142657343 164788757 106693557 147914401 187748749 1978476925-0614-38false