|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH60015D
Manufacturer Part #:

CGH60015D

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 15W GaN Gain@ 4GHz 15dB
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 15 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 1.5 A
Output Power: 15 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: -
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: Bare Die
Packaging: Waffle
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: -
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: -
NF - Noise Figure: -
Operating Frequency: 4 GHz to 6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: 1 Ohms
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
450-0037 WiFi / 802.11 Modules 400
1-66360-2 Pin & Socket Connectors 19,664
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,341
IHLP1616BZER4R7M11 Fixed Inductors 6,254
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,031
SKY13290-313LF RF Switch ICs 3,898
CGH40010F RF JFET Transistors 367
83026BGI-01LFT Clock Buffer 1,773
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$51.49

To add to a project, please Log In.

142657343 164788757 197847692 147914401 1877487495-0614-38false