|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH60008D
Manufacturer Part #:

CGH60008D

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 8W GaN Gain@ 4GHz 15dB
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 15 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 0.75 A
Output Power: 8 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: -
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: Bare Die
Packaging: Waffle
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: -
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: -
NF - Noise Figure: -
Operating Frequency: 4 GHz to 6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: 1.6 Ohms
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8N8-G Linear Voltage Regulators 232,143
CGHV96100F2 RF JFET Transistors 87
ATXMEGA128A4U-MHR 8-bit Microcontrollers - MCU 6,103
B82789C0104N002 Common Mode Filters / Chokes 33,312
CGH40006S RF JFET Transistors 468
1-66360-2 Pin & Socket Connectors 19,676
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,341
IHLP1616BZER4R7M11 Fixed Inductors 6,254
CGH40010F RF JFET Transistors 367
CGH60030D RF JFET Transistors 40
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$23.62

To add to a project, please Log In.

142657343 164788757 147914401 197847692 1877487495-0614-38false