|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH40090PP
Manufacturer Part #:

CGH40090PP

Manufacturer:

Description:
RF JFET Transistors DC-4GHz 28V 90W Gain 12.5dB GaN HEMT
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 12.5 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 12 A
Output Power: 100 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440199
Packaging: Tube
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Dual
Development Kit: CGH40090PP-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 500 MHz to 2.5 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
02021602201 DIN 41612 Connectors 284
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,643
ADG1636BCPZ-REEL7 Analog Switch ICs 3,155
MAX845ESA+ Gate Drivers 1,732
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,377
LPT62 Switching Power Supplies 299
ADG884BCPZ-REEL7 Analog Switch ICs 1,668
2041119-1 PCI Express / PCI Connectors 7,557
FPA100 2K2 J Planar Resistors - Chassis Mount 66
GRM1555C1H160JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,349
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$354.84

To add to a project, please Log In.

142657343 164788757 147914401 197847692 187748749