|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH40045F
Manufacturer Part #:

CGH40045F

Manufacturer:

Description:
RF JFET Transistors DC-4GHz 28V 45W Gain 14dB GaN HEMT
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 14 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 6 A
Output Power: 55 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440193
Packaging: Tube
Application: -
Brand: Wolfspeed / Cree
Class: -
Configuration: Single
Development Kit: CGH40045F-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 2 GHz to 4 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH55030F2 RF JFET Transistors 42
CGH55015F2 RF JFET Transistors 97
CGH40006S RF JFET Transistors 632
CGHV40100F RF JFET Transistors 62
CGH40010F RF JFET Transistors 687
MAX4781EUE+ Multiplexer Switch ICs 2,259
BTS442E2 E3062A Power Switch ICs - Power Distribution 2,653
LM4132AMF-2.5/NOPB Voltage References 2,777
CGH40006P RF JFET Transistors 309
0603LS-821XJLB Fixed Inductors 3,382
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$219.35

To add to a project, please Log In.

147914401 187748749 197847692 142657343 164788757