Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGH40045F-TB
Manufacturer Part #:

CGH40045F-TB

Manufacturer:

Description: RF Development Tools DC-4GHz 28V 45W Test Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Transistors
Tool Is For Evaluation Of: CGH40045F
Frequency: 4 GHz
Operating Supply Voltage: 28 V
Brand: Cree, Inc.
Description/Function: Demonstration board for CGH40045F
Dimensions: -
For Use With: CGH40045F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $550.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5001A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 1 ...
TE Connectivity / P&B
1: $1.55
LM5072MHX-80/NOPB
Power Switch ICs - POE / LAN Intg 100V Pwr Over Et ...
Texas Instruments
1: $4.28
BTS5090-2EKA
Power Switch ICs - Power Distribution PROFET +12V ...
Infineon Technologies
1: $2.06
501193-3000 (Cut Strip)
Headers & Wire Housings 1.0 WIRE-BOARD CRIMP REC T ...
Molex
100: $0.06
AD9522-3BCPZ
Clock Generators & Support Products 12 LVDS/CMOS O ...
Analog Devices
1: $23.31
ADP1711AUJZ-3.3-R7
Linear Voltage Regulators IC 150mA LDO CMOS
Analog Devices
1: $1.42
S29GL064N90TFI030
Flash 64Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.38
QS3253QG
Encoders, Decoders, Multiplexers & Demultiplexers ...
IDT
1: $0.66
SN74AUC1G08DBVR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.56
1-1473074-3
Headers & Wire Housings REC HSG W/O LOCK D2100
TE Connectivity / AMP
1: $0.51
AS7C3256A-12TCN
SRAM 256K 3.3V 12ns FAST 32K x 8 Asynch SRAM
Alliance Memory
1: $1.59


147914401 153566726 192564755 197847692 136354018 1647887575-1214-2false