Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGH40035F
Manufacturer Part #:

CGH40035F

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 28V 35W Gain 14dB GaN HEMT
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Frequency: 2 GHz to 4 GHz
Gain: 15 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 4.5 A
Output Power: 45 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440193
Packaging: Tube
Application: -
Brand: Cree, Inc.
Ciss - Input Capacitance: 14.7 pF
Class: -
Configuration: Single
Development Kit: CGH40035F-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
Noise Figure: -
Operating Temperature Range: -
P1dB: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH40025F RF JFET Transistors 148
CGH40006P RF JFET Transistors 187
AD8031ARTZ-REEL7 Operational Amplifiers - Op Amps 14,271
LP38798SD-ADJ/NOPB LDO Voltage Regulators 9,791
XFL4020-222MEC Fixed Inductors 16,785
SCHA5B0200 Memory Card Connectors 16,096
FUSB2805MLX USB Interface IC 1,434
FXMA2102L8X Translation - Voltage Levels 8,812
43645-0300 Headers & Wire Housings 40,436
46765-1001 HDMI, Displayport & DVI Connectors 4,431
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.96

To add to a project, please Log In.


142657343 164788757 197847692 187748749 147914401