|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH40035F-TB
Manufacturer Part #:

CGH40035F-TB

Manufacturer:

Description:
RF Development Tools DC-6GHz 28V 35W Test Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Transistors
Tool Is For Evaluation Of: CGH40035F
Frequency: 4 GHz
Operating Supply Voltage: 28 V
Brand: Cree, Inc.
Description/Function: Demonstration board for CGH40035F
Dimensions: -
For Use With: CGH40035F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$550.00

To add to a project, please Log In.

164788757 136354018 153566726 192564755 197847692 1479144015-1214-2false