|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH40025F
Manufacturer Part #:

CGH40025F

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 28V 25W Gain 13dB GaN HEMT
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 15 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 3 A
Output Power: 30 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: Screw
Package / Case: 440166
Packaging: Tube
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: CGH40025F-TB
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 2 GHz to 6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1968EUI+ Gate Drivers 1,525
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,288
CMPA0060002F RF Amplifier 90
SN65HVD75DR RS-485 Interface IC 9,118
CGH40006P RF JFET Transistors 71
CGH40010F RF JFET Transistors 367
74LVC1G14GW,125 Inverters 51,973
TGA2597-SM RF Amplifier 243
RP42010R0050GTTR Thin Film Resistors - SMD 995
380-015-113L001 D-Sub Micro-D Connectors 79
Real Time Availability
Stock:
237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$158.96

To add to a project, please Log In.

142657343 164788757 197847692 147914401 187748749