Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGH40010F-TB
Manufacturer Part #:

CGH40010F-TB

Manufacturer:

Description:
RF Development Tools DC-6GHz 28V 10W Test Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF Development Tools
RoHS: No
Product: Demonstration Boards
Type: RF Transistors
Tool Is For Evaluation Of: CGH40010F
Frequency: 6 GHz
Operating Supply Voltage: 28 V
Brand: Cree, Inc.
Description/Function: Demonstration board for CGH40010F
Dimensions: -
For Use With: CGH40010F
Interface Type: -
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH40010F RF JFET Transistors 589
CMPA0060002F RF Amplifier 93
CGHV40030F RF JFET Transistors 84
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $550.00

To add to a project, please Log In.


164788757 136354018 192564755 1479144015-1214-2false