|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CGH40006S
Manufacturer Part #:

CGH40006S

Manufacturer:

Description:
RF JFET Transistors DC-6GHz 28V 6W Gain 11.8dB GaN HEMT
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 13 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: - 10 V to + 2 V
Id - Continuous Drain Current: 0.75 A
Output Power: 6.9 W
Maximum Drain Gate Voltage: -
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: -
Mounting Style: SMD/SMT
Package / Case: QFN-6
Packaging: Reel
Application: -
Brand: Cree, Inc.
Class: -
Configuration: Single
Development Kit: CGH40006S-KIT
Forward Transconductance - Min: -
Gate-Source Cutoff Voltage: -
Minimum Operating Temperature: - 40 C
NF - Noise Figure: -
Operating Frequency: 2 GHz to 6 GHz
Operating Temperature Range: -
P1dB - Compression Point: -
Rds On - Drain-Source Resistance: -
Vgs th - Gate-Source Threshold Voltage: - 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH55030F2 RF JFET Transistors 85
ETQ-P3M3R3YFP Fixed Inductors 1,993
MCP3421A0T-E/CH Analog to Digital Converters - ADC 9,894
CGH40045F RF JFET Transistors 114
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 94,037
A6H-2101 DIP Switches / SIP Switches 1,970
MCP3421A1T-E/CH Analog to Digital Converters - ADC 2,790
HMC482ST89E RF Amplifier 322
MC10EP05DG Logic Gates 134
BAV20WS-7-F Diodes - General Purpose, Power, Switching 5,119
Real Time Availability
Stock:
443 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$30.74
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$30.74

To add to a project, please Log In.

142657343 164788757 197847692 147914401 187748749