Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CGD15HB62P
Manufacturer Part #:

CGD15HB62P

Manufacturer:

Description:
Power Management IC Development Tools Gate Driver Evaluation Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Power Management IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: CAS300M12BM2
Input Voltage: 5 V
Output Voltage: -
Brand: Cree, Inc.
Description/Function: Gate Driver for 1200V SiC MOSFET Power Module
Dimensions: 102.24 mm x 92.71 mm x 33.93 mm
For Use With: Cree 1200V SiC MOSFET Power Module
Interface Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Output Current: 2 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAS300M12BM2 Discrete Semiconductor Modules 31
G5V-1-DC5 Low Signal Relays - PCB 12,277
EN5322QI Voltage Regulators - Switching Regulators 6,018
EP3C25Q240C8N FPGA - Field Programmable Gate Array 376
PIC18F25K20-I/ML 8-bit Microcontrollers - MCU 4,342
PIC18F45K50-I/PT 8-bit Microcontrollers - MCU 4,963
AD7793BRUZ Analog to Digital Converters - ADC 1,547
C5D50065D Schottky Diodes & Rectifiers 694
CRD-001 Power Management IC Development Tools 40
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 10
Multiples: 1
Pricing (USD)
  10: $136.25

To add to a project, please Log In.


115372334 179643092 129889222 147914401 192564755