Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CCS050M12CM2
Manufacturer Part #:

CCS050M12CM2

Manufacturer:

Description: Discrete Semiconductor Modules 1200V, 50A, SiC Six pack Module
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 653, Mouser Online Catalog
PDF Page 653, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Six-Pack SiC Modules
Mounting Style: Through Hole
Package / Case: Six-Pack-28
Brand: Cree, Inc.
Configuration: Three Phase - PFC Modules
Forward Voltage Drop: -
Gate Trigger Current - Igt: -
Holding Current Ih Max: -
Id - Continuous Drain Current: 87 A
Load Voltage: 800 V
Operating Supply Voltage: -
Operating Temperature: -
Output Current: -
Rds On - Drain-Source Resistance: 25 mOhms
Reverse Voltage: -
Series: CCS050M12CM2
Typical Delay Time: -
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $454.54
  50: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CAS300M12BM2
Discrete Semiconductor Modules 1200V, 300A, SiC Ha ...
Cree, Inc.
1: $561.00
C2M0160120D
MOSFET SIC MOSFET 1200V RDS ON 160 mOhm
Cree, Inc.
1: $8.33
CGD15HB62P
Power Management IC Development Tools Gate Driver ...
Cree, Inc.
1: $136.25
CMF20120D
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
Cree, Inc.
1: $33.33
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
LM317LIPK
Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg
Texas Instruments
1: $0.73
AD7671ASTZ
Analog to Digital Converters - ADC 16-Bit 1MSPS CM ...
Analog Devices
1: $47.10
CAS100H12AM1
Discrete Semiconductor Modules 1200V, 100A MODULE ...
Cree, Inc.
1: $431.25
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.24
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
C4D40120D
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $45.00
C3D20060D
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $9.66
C2D10120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $16.00
CRD-001
Power Management IC Development Tools Gate Driver ...
Cree, Inc.
1: $46.88
VN02 016 0002 1
Heavy Duty Power Connectors STAMPED FEM CONTACT 20 ...
Amphenol Tuchel
1: $0.53
REF194ESZ
Voltage References 4.5V Prec Micropwr LDO Low VRef
Analog Devices
1: $5.22
60B474C
Fixed Inductors 470uH 3.5A 100mOhms SMT Power Indu ...
Murata Power Solutions
1: $3.70
MCP130T-300I/TT
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.54
RP-1205S
Isolated DC/DC Converters 1W DC/DC 5.2kV UNREG 12V ...
RECOM Power
1: $11.05
19193-0303
Terminals RING TONGUE TERM 2 AWG
Molex
1: $1.70

100403525 195413711 197847692 147914401