Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-CCK-6XRE
Manufacturer Part #:

CCK-6XRE

Manufacturer:

Description:
LED Lighting Development Tools XR-E Chemical Compatibility Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Test Kits
For Use With: XR-E
Core: XR-E
Operating Supply Voltage: 18 V
Brand: Cree, Inc.
Output Current: 700 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 38,309
2-5767004-2 Board to Board & Mezzanine Connectors 4,105
DLW21HN900SQ2L Common Mode Filters / Chokes 102,455
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 198,765
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,512
54819-0572 USB Connectors 14,523
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 1,886
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.20

To add to a project, please Log In.


113997477 121159121 197847692 153566726 100401712 192564755 112586500 129440187 147914401 146259450 174440207