|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CCK-6XPE
Manufacturer Part #:

CCK-6XPE

Manufacturer:

Description:
LED Lighting Development Tools XP-E Chemical Compatibility Kit
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Test Kits
For Use With: XP-E
Core: XP-E
Operating Supply Voltage: 18 V
Brand: Cree, Inc.
Output Current: 700 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCE4WT-A2-0000-000JA3 High Power LEDs - White 195
Real Time Availability
Not Available
Pricing (USD)

121159121 197847692 153566726 112586500 129440187